Part Details for HM2P65PDF2T5N9 by Amphenol FCi
Overview of HM2P65PDF2T5N9 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for HM2P65PDF2T5N9
HM2P65PDF2T5N9 CAD Models
HM2P65PDF2T5N9 Part Data Attributes:
|
HM2P65PDF2T5N9
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2P65PDF2T5N9
Amphenol FCi
Board Connector, 157 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
Additional Feature | 40 GROUND SHIELD CONTACTS IN 2 ROWS AVAILABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD (31) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 7 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 157 | |
UL Flammability Code | 94V-0 |