Part Details for HM2P60PAE121AALF by Amphenol FCi
Overview of HM2P60PAE121AALF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P60PAE121AALF | Amphenol Communications Solutions | Back Plane Connectors, 2mm Hard Metric Series, 5 Row Vertical HeaderType C Without Peg, 55 Signal Pin, Press Fit Tail, ,250 mating cycles with increased protection against fretting corrosion ,ROHS Compliant |
Price & Stock for HM2P60PAE121AALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73453990
|
RS | HM2P60PAE121AALF-STPFHDR CNRTYP CNP0.75AU | Amphenol FCI (Amphenol CS) HM2P60PAE121AALF Min Qty: 576 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$12.8500 | RFQ |
DISTI #
BRGHM2P60PAE121AALF
|
Heilind Electronics | HM2P60PAE121AALF-STPFHDR CNRTY | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGHM2P60PAE121AALF
|
Interstate Connecting Components | HM2P60PAE121AALF-STPFHDR CNRTY | 0 |
|
Buy Now |