Part Details for HM2P40PK5110GFLF by Amphenol FCi
Results Overview of HM2P40PK5110GFLF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HM2P40PK5110GFLF Information
HM2P40PK5110GFLF by Amphenol FCi is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P40PK5110GFLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, 5 Row Vertical Header, Type A without Peg, 110 Signal Pin, Press Fit Tail, 250 mating cycles-Rear Plug up and ROHS Compliant |
Price & Stock for HM2P40PK5110GFLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HM2P40PK5110GFLF-ND
|
DigiKey | CONN HEADER 110POS 2MM PRESS-FIT Min Qty: 960 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.5109 | Buy Now |
DISTI #
73460869
|
RS | HM2P40PK5110GFLF-MPAC5RSTPFHDR CNRTYPANP | Amphenol FCI (Amphenol CS) HM2P40PK5110GFLF Min Qty: 960 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6900 | RFQ |
DISTI #
BRGHM2P40PK5110GFLF
|
Heilind Electronics | HM2P40PK5110GFLF-MPAC5RSTPFHDR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGHM2P40PK5110GFLF
|
Interstate Connecting Components | HM2P40PK5110GFLF-MPAC5RSTPFHDR | 0 |
|
Buy Now |
Part Details for HM2P40PK5110GFLF
HM2P40PK5110GFLF CAD Models
HM2P40PK5110GFLF Part Data Attributes
|
HM2P40PK5110GFLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2P40PK5110GFLF
Amphenol FCi
Board Connector, 110 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 110 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HM2P40PK5110GFLF
This table gives cross-reference parts and alternative options found for HM2P40PK5110GFLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2P40PK5110GFLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HM2P40PK5110GFLF | Amphenol Communications Solutions | $5.3361 | Back Plane Connectors,2mm Hard Metric Series,Millipacs, 5 Row Vertical Header, Type A without Peg, 110 Signal Pin, Press Fit Tail, 250 mating cycles-Rear Plug up and ROHS Compliant | HM2P40PK5110GFLF vs HM2P40PK5110GFLF |
HM2P40PK5110GF | Amphenol FCi | Check for Price | Board Connector, 110 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | HM2P40PK5110GFLF vs HM2P40PK5110GF |