Part Details for HM2P09PDE120N9LF by Amphenol FCi
Overview of HM2P09PDE120N9LF by Amphenol FCi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P09PDE120N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type C with peg 2.5mm, 55 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant |
Price & Stock for HM2P09PDE120N9LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73475968
|
RS | HM2P09PDE120N9LF-MPAC5RSTPFHDR CNRTYPCLF | Amphenol FCI (Amphenol CS) HM2P09PDE120N9LF Min Qty: 576 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4100 | RFQ |
DISTI #
BRGHM2P09PDE120N9LF
|
Heilind Electronics | MPAC5RSTPFHDR CNRTYPCLF | Americas - 0 in Stock |
|
$1.1845 / $1.2240 | Buy Now |
DISTI #
35621758
|
Verical | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type C with 55 Signal Pins and RoHS compatible RoHS: Compliant Min Qty: 33 Package Multiple: 1 | Americas - 576 |
|
$1.5100 / $1.9100 | Buy Now |
|
Bristol Electronics | 768 |
|
RFQ | ||
|
Quest Components | 614 |
|
$2.3712 / $4.3113 | Buy Now | |
DISTI #
BRGHM2P09PDE120N9LF
|
Interstate Connecting Components | MPAC5RSTPFHDR CNRTYPCLF | 0 |
|
$1.1845 / $1.2240 | Buy Now |
DISTI #
SMC-HM2P09PDE120N9LF
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2014+ | 1912 |
|
RFQ |
Part Details for HM2P09PDE120N9LF
HM2P09PDE120N9LF CAD Models
HM2P09PDE120N9LF Part Data Attributes
|
HM2P09PDE120N9LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2P09PDE120N9LF
Amphenol FCi
Board Connector, 55 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 55 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HM2P09PDE120N9LF
This table gives cross-reference parts and alternative options found for HM2P09PDE120N9LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2P09PDE120N9LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HM2P09PDE120N9 | Amphenol FCi | Check for Price | Board Connector, 55 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | HM2P09PDE120N9LF vs HM2P09PDE120N9 |