Part Details for HM2P09PAE120ABLF by Amphenol Corporation
Results Overview of HM2P09PAE120ABLF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HM2P09PAE120ABLF Information
HM2P09PAE120ABLF by Amphenol Corporation is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P09PAE120ABLF | Amphenol Communications Solutions | Back Plane Connectors, 2mm Hard Metric Series, 5 Row Vertical Header, Type C (15.4 mm Max) with Peg 2.5mm, 55 Signal Pin, Press Fit Tail, ,250 mating cycles (High performance lube),ROHS Compliant |
Price & Stock for HM2P09PAE120ABLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HM2P09PAE120ABLF
|
TTI | Hard Metric Connectors MILLIPACS RoHS: Compliant pbFree: Pb-Free Min Qty: 96 Package Multiple: 96 Container: Tray | Americas - 0 |
|
Buy Now |