Part Details for HM2P07PKP2H5GFLF by Amphenol FCi
Overview of HM2P07PKP2H5GFLF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P07PKP2H5GFLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type A with Peg 2.5mm, 110 Signal Pin, Press Fit Tail, 250 mating cycles-Rear Plug up and ROHS Compliant |
Price & Stock for HM2P07PKP2H5GFLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73467972
|
RS | HM2P07PKP2H5GFLF-MPAC5RSTPFHDR CNRTYPALF | Amphenol FCI (Amphenol CS) HM2P07PKP2H5GFLF Min Qty: 1152 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3500 | RFQ |
DISTI #
BRGHM2P07PKP2H5GFLF
|
Heilind Electronics | HM2P07PKP2H5GFLF-MPAC5RSTPFHDR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGHM2P07PKP2H5GFLF
|
Interstate Connecting Components | HM2P07PKP2H5GFLF-MPAC5RSTPFHDR | 0 |
|
Buy Now |
Part Details for HM2P07PKP2H5GFLF
HM2P07PKP2H5GFLF CAD Models
HM2P07PKP2H5GFLF Part Data Attributes
|
HM2P07PKP2H5GFLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2P07PKP2H5GFLF
Amphenol FCi
Board Connector, 132 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 22 GROUND SHIELD CONTACTS IN 1 ROW AVAILABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 6 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 132 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HM2P07PKP2H5GFLF
This table gives cross-reference parts and alternative options found for HM2P07PKP2H5GFLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2P07PKP2H5GFLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2P07PKW1F5GF | Board Connector, 132 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P07PKP2H5GFLF vs HM2P07PKW1F5GF |
HM2P07PKL2H5GC | Board Connector, 132 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2P07PKP2H5GFLF vs HM2P07PKL2H5GC |
HM2P07PDL235E9 | Board Connector, 132 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P07PKP2H5GFLF vs HM2P07PDL235E9 |
HM2P07PDJ265N9LF | Board Connector, 132 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2P07PKP2H5GFLF vs HM2P07PDJ265N9LF |
HM2PN1PNF3P5GC | Board Connector, 132 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2P07PKP2H5GFLF vs HM2PN1PNF3P5GC |
HM2P07PNF3T5GFLF | Board Connector, 132 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2P07PKP2H5GFLF vs HM2P07PNF3T5GFLF |
HM2P07PNF3T5GLLF | Board Connector, 132 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM2P07PKP2H5GFLF vs HM2P07PNF3T5GLLF |
HM2C01D2C010N9 | Board Connector, 20 Contact(s), 5 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Polarized Lck, Plug | Amphenol FCi | HM2P07PKP2H5GFLF vs HM2C01D2C010N9 |
HM2P07PKL2J5GLLF | Board Connector, 132 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM2P07PKP2H5GFLF vs HM2P07PKL2J5GLLF |
HM2PN1PDF3R5Z1 | Board Connector, 132 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2P07PKP2H5GFLF vs HM2PN1PDF3R5Z1 |