Part Details for HM2P07PCJ3P1N9LF by Amphenol FCi
Overview of HM2P07PCJ3P1N9LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P07PCJ3P1N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type A with Peg 2.5mm, 110 Signal Pin, Press Fit Tail,Shielded, 250 mating cycles and ROHS Compliant |
Price & Stock for HM2P07PCJ3P1N9LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73467507
|
RS | HM2P07PCJ3P1N9LF-MPAC5RSTPFHDR CNRTYPA | Amphenol FCI (Amphenol CS) HM2P07PCJ3P1N9LF Min Qty: 1152 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2900 | RFQ |
DISTI #
BRGHM2P07PCJ3P1N9LF
|
Heilind Electronics | HM2P07PCJ3P1N9LF-MPAC5RSTPFHDR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGHM2P07PCJ3P1N9LF
|
Interstate Connecting Components | HM2P07PCJ3P1N9LF-MPAC5RSTPFHDR | 0 |
|
Buy Now |
Part Details for HM2P07PCJ3P1N9LF
HM2P07PCJ3P1N9LF CAD Models
HM2P07PCJ3P1N9LF Part Data Attributes
|
HM2P07PCJ3P1N9LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2P07PCJ3P1N9LF
Amphenol FCi
Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 7 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 154 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HM2P07PCJ3P1N9LF
This table gives cross-reference parts and alternative options found for HM2P07PCJ3P1N9LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2P07PCJ3P1N9LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HM2P07PDT181Z1 | Amphenol Communications Solutions | Check for Price | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, | HM2P07PCJ3P1N9LF vs HM2P07PDT181Z1 |
HM2P07PKJ3A1GCLF | Amphenol FCi | Check for Price | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | HM2P07PCJ3P1N9LF vs HM2P07PKJ3A1GCLF |
HM2P07PKR171GLLF | Amphenol Communications Solutions | Check for Price | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | HM2P07PCJ3P1N9LF vs HM2P07PKR171GLLF |
CHM-M-A25-CBBBBBC-2 | ITT Interconnect Solutions | Check for Price | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, | HM2P07PCJ3P1N9LF vs CHM-M-A25-CBBBBBC-2 |
1-106711-1 | TE's AMP | Check for Price | 154 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT, PLUG | HM2P07PCJ3P1N9LF vs 1-106711-1 |
HM2P08PKR1K1GCLF | Amphenol FCi | Check for Price | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | HM2P07PCJ3P1N9LF vs HM2P08PKR1K1GCLF |
HM2P08PKR1K1GCLF | Amphenol Communications Solutions | Check for Price | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | HM2P07PCJ3P1N9LF vs HM2P08PKR1K1GCLF |
HM2P07PD511CN9 | Amphenol FCi | Check for Price | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal | HM2P07PCJ3P1N9LF vs HM2P07PD511CN9 |
2H172213-FA | Foxconn | Check for Price | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, | HM2P07PCJ3P1N9LF vs 2H172213-FA |
178071154001840 | KYOCERA Corporation | Check for Price | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, Plug, | HM2P07PCJ3P1N9LF vs 178071154001840 |