Part Details for HM2J09PE5130N9 by Amphenol FCi
Overview of HM2J09PE5130N9 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for HM2J09PE5130N9
HM2J09PE5130N9 CAD Models
HM2J09PE5130N9 Part Data Attributes:
|
HM2J09PE5130N9
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2J09PE5130N9
Amphenol FCi
Board Connector, 55 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 55 |
Alternate Parts for HM2J09PE5130N9
This table gives cross-reference parts and alternative options found for HM2J09PE5130N9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2J09PE5130N9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2P09PN5110GF | Board Connector, 55 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2J09PE5130N9 vs HM2P09PN5110GF |
HM2P09PDF130N9 | Board Connector, 55 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2J09PE5130N9 vs HM2P09PDF130N9 |
5-106012-0 | Board Connector | TE Connectivity | HM2J09PE5130N9 vs 5-106012-0 |
HM2P09PDR2K0N9 | Board Connector, 55 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2J09PE5130N9 vs HM2P09PDR2K0N9 |
HM2P11PDJ2P0N9 | Board Connector, 55 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2J09PE5130N9 vs HM2P11PDJ2P0N9 |
HM2P09PK5110GC | Board Connector, 55 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2J09PE5130N9 vs HM2P09PK5110GC |
HM2P09PKJ3C0GF | Board Connector, 55 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2J09PE5130N9 vs HM2P09PKJ3C0GF |
HM2P09PDE3W0N9 | Board Connector, 55 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2J09PE5130N9 vs HM2P09PDE3W0N9 |
HM2P09PDR2X0N9 | Board Connector, 55 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2J09PE5130N9 vs HM2P09PDR2X0N9 |
HM2P60PDE120N9 | Board Connector, 55 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2J09PE5130N9 vs HM2P60PDE120N9 |