Part Details for HM2J07PEE128N9LF by Amphenol FCi
Overview of HM2J07PEE128N9LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for HM2J07PEE128N9LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73453949
|
RS | HM2J07PEE128N9LF-MPACRAHDR CNRTYPA SHIELD | Amphenol FCI (Amphenol CS) HM2J07PEE128N9LF Min Qty: 576 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9900 | RFQ |
DISTI #
BRGHM2J07PEE128N9LF
|
Heilind Electronics | HM2J07PEE128N9LF-MPACRAHDR CNR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGHM2J07PEE128N9LF
|
Interstate Connecting Components | HM2J07PEE128N9LF-MPACRAHDR CNR | 0 |
|
Buy Now |
Part Details for HM2J07PEE128N9LF
HM2J07PEE128N9LF CAD Models
HM2J07PEE128N9LF Part Data Attributes
|
HM2J07PEE128N9LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2J07PEE128N9LF
Amphenol FCi
Board Connector, 132 Contact(s), 6 Row(s), Male, Right Angle, Press Fit Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 22 GROUND SHIELD CONTACTS AVAILABLE IN 2 ROWS | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 6 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 132 | |
UL Flammability Code | 94V-0 |