-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Millipacs Accessories Discrimination Key having colour BRILLIANT BLUE,PLUG MODULE and ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ2757
|
Newark | Hard Metric Connectors Pci Discr Key-Plug |Amphenol Communications Solutions HM2DK1567PLF RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 1798 |
|
$0.5900 / $0.6070 | Buy Now |
DISTI #
71K4926
|
Newark | Hm2Dk1567Plf-Millipacs Discr Key Plug/Bulk Rohs Compliant: Yes |Amphenol Communications Solutions HM... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6880 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Discriminating Keying Straight Bulk RoHS: Compliant |
1798 Partner Stock |
|
$0.5740 / $0.8440 | Buy Now |
|
Master Electronics | Connector Accessories Discriminating Keying Straight Bulk RoHS: Compliant |
1798 Partner Stock |
|
$0.5740 / $0.8440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HM2DK1567PLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
HM2DK1567PLF
Amphenol Communications Solutions
Millipacs Accessories Discrimination Key having colour BRILLIANT BLUE,PLUG MODULE and ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Additional Feature | STANDARD: UL 94V-0 | |
Assembly Item Name | CODING ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYETHYLENE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C |