Part Details for HM2C06D2C010N9LF by Amphenol FCi
Overview of HM2C06D2C010N9LF by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for HM2C06D2C010N9LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73453671
|
RS | HM2C CABLE CONN-HM2C06D2C010N9LF | Amphenol FCI (Amphenol CS) HM2C06D2C010N9LF Min Qty: 840 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9800 | RFQ |
Part Details for HM2C06D2C010N9LF
HM2C06D2C010N9LF CAD Models
HM2C06D2C010N9LF Part Data Attributes
|
HM2C06D2C010N9LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2C06D2C010N9LF
Amphenol FCi
Board Connector, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |
Alternate Parts for HM2C06D2C010N9LF
This table gives cross-reference parts and alternative options found for HM2C06D2C010N9LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2C06D2C010N9LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2C06D2C010Z1LF | Board Connector, LEAD FREE | Amphenol FCi | HM2C06D2C010N9LF vs HM2C06D2C010Z1LF |