Part Details for HM2A30PG5000LF by Amphenol FCi
Overview of HM2A30PG5000LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HM2A30PG5000LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73451513
|
RS | HM2A30PG5000LF-MPACSTPFHDRPREAS CNRTYPL | Amphenol FCI (Amphenol CS) HM2A30PG5000LF Min Qty: 288 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$71.6600 | RFQ |
|
Quest Components | 136 |
|
$73.2437 / $94.5080 | Buy Now |
Part Details for HM2A30PG5000LF
HM2A30PG5000LF CAD Models
HM2A30PG5000LF Part Data Attributes:
|
HM2A30PG5000LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2A30PG5000LF
Amphenol FCi
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (59) OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 7.5 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 6 |
Alternate Parts for HM2A30PG5000LF
This table gives cross-reference parts and alternative options found for HM2A30PG5000LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2A30PG5000LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2A30PG5000 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2A30PG5000LF vs HM2A30PG5000 |
HM1L59ADP145H6P | Board Connector, 180 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal, | Amphenol Communications Solutions | HM2A30PG5000LF vs HM1L59ADP145H6P |
HM1L59ADP145H6P | Board Connector, 180 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal | Amphenol FCi | HM2A30PG5000LF vs HM1L59ADP145H6P |