Part Details for HM25A-73 by Carling Technologies
Overview of HM25A-73 by Carling Technologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HM25A-73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26H5376
|
Newark | Hm25A-73 Rohs Compliant: Yes |Carling Technologies HM25A-73 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.3500 / $62.9000 | Buy Now |
DISTI #
432-HM25A-73-ND
|
DigiKey | SWITCH TOGGLE 3PDT 15A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.9200 | Buy Now |
DISTI #
691-HM25A-73
|
Mouser Electronics | Toggle Switches HM25A73 RoHS: Compliant | 0 |
|
$39.4500 / $59.1400 | Order Now |
|
Onlinecomponents.com | Use replacement - Bulk packaged instead of 1 per bag. RoHS: Compliant |
5 In Stock |
|
$36.2000 / $61.4900 | Buy Now |
DISTI #
69785521
|
Verical | Switch Toggle ON OFF (ON) 3PDT Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads Min Qty: 1 Package Multiple: 1 Date Code: 2328 | Americas - 4 |
|
$51.6880 / $79.9370 | Buy Now |
DISTI #
000000000000321529
|
Sager | Toggle Switches HM25A73 Min Qty: 1 | 0 |
|
$21.5000 / $45.3000 | Buy Now |
|
Master Electronics | Use replacement - Bulk packaged instead of 1 per bag. RoHS: Compliant |
5 In Stock |
|
$36.2000 / $61.4900 | Buy Now |
Part Details for HM25A-73
HM25A-73 CAD Models
HM25A-73 Part Data Attributes
|
HM25A-73
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
HM25A-73
Carling Technologies
Toggle Switch, 3PDT, Latched And Momentary, Solder Terminal, Bat Type Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 12 Weeks | |
Actuator Type | BAT TYPE | |
Body Breadth | 27.64 mm | |
Body Height | 20.4 mm | |
Body Length or Diameter | 33.22 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 25000 Cycle(s) | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | LATCHED AND MOMENTARY | |
Switch Function | 3PDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |
Alternate Parts for HM25A-73
This table gives cross-reference parts and alternative options found for HM25A-73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM25A-73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
658HK-2V | APEM Inc | Check for Price | Toggle Switch, 3PDT, Latched And Momentary, 5A, 25VDC, Screw Terminal, Lever Actuator, Panel Mount | HM25A-73 vs 658HK-2V |
658HG038-2V | APEM Inc | Check for Price | Toggle Switch, 3PDT, Latched And Momentary, 5A, 25VDC, Screw Terminal, Lever Actuator, Panel Mount | HM25A-73 vs 658HG038-2V |
658HG038-3V | APEM Inc | Check for Price | Toggle Switch, 3PDT, Latched And Momentary, 5A, 25VDC, Screw Terminal, Lever Actuator, Panel Mount | HM25A-73 vs 658HG038-3V |
0140-3006 | Therm-O-Disc (Emerson) | Check for Price | Toggle Switch, 3PDT, Latched And Momentary, Quick Connect Terminal, Panel Mount-threaded | HM25A-73 vs 0140-3006 |
658H/2LUXE-1V | APEM Inc | Check for Price | Toggle Switch, 3PDT, Latched And Momentary, 5A, 25VDC, Solder Terminal, Lever Actuator, Panel Mount | HM25A-73 vs 658H/2LUXE-1V |
658HG-1V | APEM Inc | Check for Price | Toggle Switch, 3PDT, Latched And Momentary, 5A, 25VDC, Screw Terminal, Lever Actuator, Panel Mount | HM25A-73 vs 658HG-1V |
658H/2T-1V | APEM Inc | Check for Price | Toggle Switch, 3PDT, Latched And Momentary, 5A, 25VDC, Solder Terminal, Lever Actuator, Panel Mount | HM25A-73 vs 658H/2T-1V |
658H/2LUXE | APEM Inc | Check for Price | Toggle Switch, 3PDT, Latched And Momentary, 5A, 25VDC, Solder Terminal, Metal Lever Actuator, Panel Mount | HM25A-73 vs 658H/2LUXE |
HM25B-73 | Carling Technologies | $45.9535 | Toggle Switch, 3PDT, On-off-(on), Latched And Momentary, Quick Connect Terminal, Bat Type Actuator, Panel Mount-threaded | HM25A-73 vs HM25B-73 |
658HLUXE | APEM Inc | Check for Price | Toggle Switch, 3PDT, Latched And Momentary, 5A, 25VDC, Screw Terminal, Metal Lever Actuator, Panel Mount | HM25A-73 vs 658HLUXE |