Part Details for HM25030-1CR by Eaton Bussmann
Overview of HM25030-1CR by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HM25030-1CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC4741
|
Newark | Modular Fuse Holder, 30A, 250V, Box Lug, Fuse Holder Type:Modular Fuse Holder, Fuse Current:30A, Fuse Size Held:Class H, Holder Terminals:Box Lug, No. Of Fuses:1Fuses, Product Range:Hm Series, Voltage Rating Vac:250V Rohs Compliant: Yes |Eaton Bussmann HM25030-1CR RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.4200 / $47.4400 | Buy Now |
DISTI #
HM25030-1CR-ND
|
DigiKey | FUSE BLK CLASS H 250V 30A 1POLE Min Qty: 12 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.7275 | Buy Now |
DISTI #
71446078
|
RS | Fuseholder, Fuse Block, Class H, 250V 30A, 1 Pole | Bussmann by Eaton HM25030-1CR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 24 |
|
$36.3800 / $45.4800 | Buy Now |
DISTI #
000000000005543211
|
Sager | Fuse Holder 1P 250V 30A Box Lug FUSE HOLDER Min Qty: 12 | 0 |
|
$30.1100 / $33.4600 | Buy Now |