Part Details for HM2450800000G by Amphenol Corporation
Results Overview of HM2450800000G by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HM2450800000G Information
HM2450800000G by Amphenol Corporation is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for HM2450800000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HM2450800000G
|
Avnet Americas | HM24508000J0G-508 TB SP CLA DIP SOLDER - Bulk (Alt: HM2450800000G) RoHS: Compliant Min Qty: 2000 Package Multiple: 20 Container: Bulk | 0 |
|
$3.0570 / $3.3817 | Buy Now |
DISTI #
649-HM24508000J0G
|
Mouser Electronics | Pluggable Terminal Blocks TB SP CLA DIP SOLDER | 0 |
|
$3.4800 | Order Now |
DISTI #
HM2450800000G
|
Avnet Abacus | (Alt: HM2450800000G) RoHS: Compliant Min Qty: 2000 Package Multiple: 20 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for HM2450800000G
HM2450800000G CAD Models
HM2450800000G Part Data Attributes
|
HM2450800000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
HM2450800000G
Amphenol Corporation
Barrier Strip Terminal Block,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 24 | |
Rated Current | 8 A | |
Rated Voltage | 250 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |