Part Details for HM24-1A83-08 by Standex-Meder Electronics
Results Overview of HM24-1A83-08 by Standex-Meder Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HM24-1A83-08 Information
HM24-1A83-08 by Standex-Meder Electronics is a Reed Relay.
Reed Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for HM24-1A83-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
876-HM24-1A83-08
|
Mouser Electronics | Reed Relays high volt reed relay A-NO 50W 3V 24VDC RoHS: Compliant | 0 |
|
$41.5800 / $52.6600 | Order Now |
DISTI #
STXHM24-1A83-08
|
Heilind Electronics | 8424183008 RELAY | Americas - 0 in Stock |
|
Buy Now |
Part Details for HM24-1A83-08
HM24-1A83-08 CAD Models
HM24-1A83-08 Part Data Attributes
|
HM24-1A83-08
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
HM24-1A83-08
Standex-Meder Electronics
Dry Reed Relay, SPST, Momentary, 0.024A (Coil), 24VDC (Coil), 575mW (Coil), 3A (Contact), 7500VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | Meder | |
Body Breadth | 19 mm | |
Body Height | 19.8 mm | |
Body Length or Diameter | 68 mm | |
Coil Current(DC)-Max | 0.024 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 576 mW | |
Coil Release Voltage(DC) | 2 V | |
Coil Resistance | 1000 Ω | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 3A@7500VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@7500VDC | |
Contact Resistance | 150 mΩ | |
Contact Voltage(AC)-Max | 7500 V | |
Contact Voltage(DC)-Max | 7500 V | |
Contact/Output Supply Type | AC/DC | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 4 | |
Operate Time | 3 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 68mm x 19mm x 19.8mm | |
Relay Action | MBB | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 1.5 ms | |
Surface Mount | NO | |
Terminal Length | 0.003200406400812802 inch | |
Termination Type | SOLDER |