Part Details for HM1W43ZPR919H6 by Amphenol FCi
Results Overview of HM1W43ZPR919H6 by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HM1W43ZPR919H6 Information
HM1W43ZPR919H6 by Amphenol FCi is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HM1W43ZPR919H6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 132 |
|
RFQ |
Part Details for HM1W43ZPR919H6
HM1W43ZPR919H6 CAD Models
HM1W43ZPR919H6 Part Data Attributes
|
HM1W43ZPR919H6
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM1W43ZPR919H6
Amphenol FCi
Board Connector, 96 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 96 |
Alternate Parts for HM1W43ZPR919H6
This table gives cross-reference parts and alternative options found for HM1W43ZPR919H6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM1W43ZPR919H6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
70443-917 | Amphenol FCi | Check for Price | Board Connector, 96 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | HM1W43ZPR919H6 vs 70443-917 |
89075-958 | Amphenol FCi | Check for Price | Board Connector, 96 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | HM1W43ZPR919H6 vs 89075-958 |
70443-920 | Amphenol Communications Solutions | Check for Price | Board Connector, 96 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | HM1W43ZPR919H6 vs 70443-920 |
70443-323 | Amphenol FCi | Check for Price | Board Connector, 96 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | HM1W43ZPR919H6 vs 70443-323 |
55422-308 | Amphenol Communications Solutions | Check for Price | Board Connector, 96 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | HM1W43ZPR919H6 vs 55422-308 |
70443-996 | Amphenol FCi | Check for Price | Board Connector, 96 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | HM1W43ZPR919H6 vs 70443-996 |
89075-9109 | Amphenol FCi | Check for Price | Board Connector, 96 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | HM1W43ZPR919H6 vs 89075-9109 |
70443-335 | Amphenol Communications Solutions | Check for Price | Board Connector, 96 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | HM1W43ZPR919H6 vs 70443-335 |
MP2-H096-42P1-S-TR30 | 3M Interconnect | Check for Price | Board Connector, 96 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | HM1W43ZPR919H6 vs MP2-H096-42P1-S-TR30 |
70443-369 | Amphenol FCi | Check for Price | Board Connector, 96 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | HM1W43ZPR919H6 vs 70443-369 |