Part Details for HM1S43TRR000H6LF by Amphenol Communications Solutions
Overview of HM1S43TRR000H6LF by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HM1S43TRR000H6LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC0157
|
Newark | Metral T 4R Str Stb-Hm1S43Trr000H6Lf/Tray |Amphenol Communications Solutions HM1S43TRR000H6LF Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6900 | Buy Now |
DISTI #
HM1S43TRR000H6LF-ND
|
DigiKey | CONN RCPT 96POS EDGE MNT Min Qty: 600 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.9706 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 12 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$8.7300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.4500 / $23.1500 | Buy Now |
Part Details for HM1S43TRR000H6LF
HM1S43TRR000H6LF CAD Models
HM1S43TRR000H6LF Part Data Attributes
|
HM1S43TRR000H6LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
HM1S43TRR000H6LF
Amphenol Communications Solutions
Board Connector, 96 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HM1S43TRR000H6LF
This table gives cross-reference parts and alternative options found for HM1S43TRR000H6LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM1S43TRR000H6LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1S43FRR000H6LF | Board Connector, 96 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | HM1S43TRR000H6LF vs HM1S43FRR000H6LF |