There are no models available for this part yet.
Overview of HM1S42TSR400H6LF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for HM1S42TSR400H6LF by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63AC9773
|
Newark | Hm1S42Tsr400H6Lf-Metral T/1200 |Amphenol Communications Solutions HM1S42TSR400H6LF RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0600 | Buy Now | |
DISTI #
HM1S42TSR400H6LF-ND
|
DigiKey | METRAL T Min Qty: 1200 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
CAD Models for HM1S42TSR400H6LF by Amphenol Communications Solutions
Part Data Attributes for HM1S42TSR400H6LF by Amphenol Communications Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL ICC
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
4
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
48
|
UL Flammability Code
|
94V-0
|
Alternate Parts for HM1S42TSR400H6LF
This table gives cross-reference parts and alternative options found for HM1S42TSR400H6LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM1S42TSR400H6LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1F42FBP400H6LF | Board Connector, 48 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | HM1S42TSR400H6LF vs HM1F42FBP400H6LF |
93337-211 | Board Connector, 48 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | HM1S42TSR400H6LF vs 93337-211 |
HM1S42FS000H4LF | Board Connector, 48 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | HM1S42TSR400H6LF vs HM1S42FS000H4LF |
85965-306LF | Board Connector, 48 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | HM1S42TSR400H6LF vs 85965-306LF |
ESQT-112-02-G-Q-728 | Board Connector, 48 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | HM1S42TSR400H6LF vs ESQT-112-02-G-Q-728 |
50003-312E | Board Connector, 48 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | HM1S42TSR400H6LF vs 50003-312E |
1F120486-S202 | Board Connector, 48 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, | Foxconn | HM1S42TSR400H6LF vs 1F120486-S202 |
HM1C02D00010N9 | Board Connector, 48 Contact(s), 4 Row(s), Female, IDC Terminal | Amphenol FCi | HM1S42TSR400H6LF vs HM1C02D00010N9 |
85759-1202LF | Board Connector, 48 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | HM1S42TSR400H6LF vs 85759-1202LF |
70228-913LF | Board Connector, 48 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | HM1S42TSR400H6LF vs 70228-913LF |