Part Details for HM1L51LAP000H6PLF by Amphenol FCi
Results Overview of HM1L51LAP000H6PLF by Amphenol FCi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HM1L51LAP000H6PLF Information
HM1L51LAP000H6PLF by Amphenol FCi is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HM1L51LAP000H6PLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-HM1L51LAP000H6PLF-ND
|
DigiKey | CONN HEADER 30POS EDGE MNT Min Qty: 45 Lead time: 7 Weeks Container: Box MARKETPLACE PRODUCT |
66 In Stock |
|
$1.7000 | Buy Now |
DISTI #
HM1L51LAP000H6PLF-ND
|
DigiKey | CONN HEADER 30POS EDGE MNT Min Qty: 45 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.4816 | Buy Now |
DISTI #
73453241
|
RS | HM1L51LAP000H6PLF-METRAL HDR RA STB 5X6 | Amphenol FCI (Amphenol CS) HM1L51LAP000H6PLF Min Qty: 1440 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8900 | RFQ |
DISTI #
BRGHM1L51LAP000H6PLF
|
Heilind Electronics | HM1L51LAP000H6PLF-METRAL HDR R | Americas - 0 in Stock |
|
Buy Now | |
|
Bristol Electronics | 960 |
|
RFQ | ||
|
Quest Components | 768 |
|
$2.5719 / $4.6761 | Buy Now | |
DISTI #
BRGHM1L51LAP000H6PLF
|
Interstate Connecting Components | HM1L51LAP000H6PLF-METRAL HDR R | 0 |
|
Buy Now |