Part Details for HM1L49ABP014H6PLF by Amphenol FCi
Overview of HM1L49ABP014H6PLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM1L49ABP014H6PLF
HM1L49ABP014H6PLF CAD Models
HM1L49ABP014H6PLF Part Data Attributes
|
HM1L49ABP014H6PLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM1L49ABP014H6PLF
Amphenol FCi
Board Connector, 168 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 168 |
Alternate Parts for HM1L49ABP014H6PLF
This table gives cross-reference parts and alternative options found for HM1L49ABP014H6PLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM1L49ABP014H6PLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1L59ADP145H6PLF | Board Connector, 180 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM1L49ABP014H6PLF vs HM1L59ADP145H6PLF |
HM1L41AAP000H6PLF | Board Connector, 24 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | HM1L49ABP014H6PLF vs HM1L41AAP000H6PLF |
HM1L49BBP014H6P | Board Connector, 168 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | HM1L49ABP014H6PLF vs HM1L49BBP014H6P |
HM1L41AAP000H6PLF | Metral® Board Connectors, Backplane Connectors, Right Angle Signal Header, 24 Position. | Amphenol Communications Solutions | HM1L49ABP014H6PLF vs HM1L41AAP000H6PLF |
HM1L49AAP014H6PLF | Board Connector, 168 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | HM1L49ABP014H6PLF vs HM1L49AAP014H6PLF |
HM1L52ZDP411H6P | Board Connector, 60 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal | Amphenol FCi | HM1L49ABP014H6PLF vs HM1L52ZDP411H6P |
HM1L59ADP145H6PLF | Board Connector, 180 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM1L49ABP014H6PLF vs HM1L59ADP145H6PLF |
HM1L49BBP014H6PLF | Board Connector, 168 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | HM1L49ABP014H6PLF vs HM1L49BBP014H6PLF |
HM1L49ABP145H6P | Board Connector, 144 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | HM1L49ABP014H6PLF vs HM1L49ABP145H6P |
HM1L41AAP000H6P | Board Connector, 24 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | HM1L49ABP014H6PLF vs HM1L41AAP000H6P |