-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Metral® Board Connectors, Backplane Connectors, 4 Row Signal Receptacle, Right Angle, Solder-to-Board, LF.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM1F43TAP000H6LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Receptacle, Right Angle, Solder-to-Board, LF. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M7548
|
Newark | Backplane Conn, Rcpt, 96Pos, 4Row, 2Mm, Product Range:Fci Metral Series, No. Of Contacts:96Contacts, Pitch Spacing:2Mm, Gender:Receptacle, Contact Termination Type:Through Hole, No. Of Rows:4Rows, Row Pitch:2Mm Rohs Compliant: Yes |Amphenol Communications Solutions HM1F43TAP000H6LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 371 |
|
$1.7100 | Buy Now |
DISTI #
609-4426-ND
|
DigiKey | CONN RCPT 96POS EDGE MNT Min Qty: 1 Lead time: 8 Weeks Container: Tray |
77 In Stock |
|
$3.7201 / $8.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 384 Package Multiple: 48 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$5.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 384 Package Multiple: 48 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$5.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
339 Partner Stock |
|
$5.1800 / $11.3500 | Buy Now |
DISTI #
HM1F43TAP000H6LF
|
IBS Electronics | Metral T 4X24 Stb LF-HM1F43TAP000H6LF Amphenol Fci (amphenol Cs) HM1F43TAP000H6LF Min Qty: 15 Package Multiple: 1 | 0 |
|
$5.3040 | Buy Now |
|
Master Electronics | RoHS: Compliant |
339 Partner Stock |
|
$5.1800 / $11.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HM1F43TAP000H6LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
HM1F43TAP000H6LF
Amphenol Communications Solutions
Metral® Board Connectors, Backplane Connectors, 4 Row Signal Receptacle, Right Angle, Solder-to-Board, LF.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 96 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Body Breadth | 0.467 inch | |
Body Depth | 0.768 inch | |
Body Length | 1.888 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (51)/PALLADIUM NICKEL (27)/GOLD (3) OVER NICKEL (51) | |
Contact Finish Termination | TIN NICKEL GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e2 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for HM1F43TAP000H6LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM1F43TAP000H6LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HM1F43TAP000H6 | Amphenol FCi | Check for Price | Board Connector, 96 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | HM1F43TAP000H6LF vs HM1F43TAP000H6 |