Part Details for HM1F43FDP000H6PLF by Amphenol Communications Solutions
Overview of HM1F43FDP000H6PLF by Amphenol Communications Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM1F43FDP000H6PLF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Receptacle, Straight, Press-Fit. |
Price & Stock for HM1F43FDP000H6PLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ7318
|
Newark | Hm1F43Fdp000H6Plf-Metral Rct Ra Pf 4X24 |Amphenol Communications Solutions HM1F43FDP000H6PLF RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 227 |
|
$7.2100 | Buy Now |
DISTI #
2266-HM1F43FDP000H6PLF-ND
|
DigiKey | CONN RCPT HIGH SPEED 96P EDGE MT Min Qty: 15 Lead time: 10 Weeks Container: Box MARKETPLACE PRODUCT |
227 In Stock |
|
$6.6400 / $6.9000 | Buy Now |
DISTI #
HM1F43FDP000H6PLF-ND
|
DigiKey | CONN RCPT HIGH SPEED 96P EDGE MT Min Qty: 15 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.6801 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 384 Package Multiple: 384 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$5.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
227 Partner Stock |
|
$6.5500 / $7.5200 | Buy Now |
DISTI #
HM1F43FDP000H6PLF
|
IBS Electronics | Metral Board Connectors, Backplane Connectors, 4 Row Signal Receptacle, Straight, Press-Fit Min Qty: 137 Package Multiple: 1 | 227 |
|
$6.3440 | Buy Now |
DISTI #
C1S227400722257
|
Chip1Stop | Conn Hard Metric F 96 POS 2mm Press Fit RA Thru-Hole Tray RoHS: Compliant pbFree: Yes | 227 |
|
$6.6200 / $7.3100 | Buy Now |
DISTI #
C1S227402795576
|
Chip1Stop | Connector Backplane RoHS: Compliant | 78 |
|
$4.6470 / $4.9600 | Buy Now |
|
Master Electronics | RoHS: Compliant |
227 Partner Stock |
|
$6.5500 / $7.5200 | Buy Now |
Part Details for HM1F43FDP000H6PLF
HM1F43FDP000H6PLF CAD Models
HM1F43FDP000H6PLF Part Data Attributes
|
HM1F43FDP000H6PLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
HM1F43FDP000H6PLF
Amphenol Communications Solutions
Metral® Board Connectors, Backplane Connectors, 4 Row Signal Receptacle, Straight, Press-Fit.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Pin Count | 96 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | MILLIPACS1, POLARIZED | |
Body Breadth | 0.467 inch | |
Body Depth | 0.809 inch | |
Body Length | 1.89 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 96 |
Alternate Parts for HM1F43FDP000H6PLF
This table gives cross-reference parts and alternative options found for HM1F43FDP000H6PLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM1F43FDP000H6PLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1F43FDP000H6PLF | Board Connector, 96 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal | Amphenol FCi | HM1F43FDP000H6PLF vs HM1F43FDP000H6PLF |