Part Details for HM18MS02A by Delphi Automotive LLP
Results Overview of HM18MS02A by Delphi Automotive LLP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HM18MS02A Information
HM18MS02A by Delphi Automotive LLP is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for HM18MS02A
HM18MS02A CAD Models
HM18MS02A Part Data Attributes
|
HM18MS02A
Delphi Automotive LLP
Buy Now
Datasheet
|
Compare Parts:
HM18MS02A
Delphi Automotive LLP
Board Connector, 58 Contact(s), 5 Row(s), Male, Straight, Press Fit/Solder Terminal, Receptacle
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DELPHI CONNECTION SYSTEMS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARDS: IEC 917; IEC 61076-4-101, HIGH DENSITY, POLARIZATION AVAILABLE, TERMINAL PITCH FOR POWER/COAXIAL CONTACTS: 7.5 MM | |
Board Mounting Option | LOCATING POSTS | |
Body Breadth | 0.606 inch | |
Body Depth | 0.53 inch | |
Body Length | 1.965 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S55C3 | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insertion Force-Max | .7228 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.142 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT/SOLDER | |
Total Number of Contacts | 58 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |