Part Details for HM15-20470 by TT electronics / BI Technologies
Overview of HM15-20470 by TT electronics / BI Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM15-20470
HM15-20470 CAD Models
HM15-20470 Part Data Attributes:
|
HM15-20470
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
HM15-20470
TT electronics / BI Technologies
1 ELEMENT, 470uH, GENERAL PURPOSE INDUCTOR, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | 7070 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 7070 | |
Construction | Encapsulated | |
DC Resistance | 1.18 Ω | |
Inductance-Nom (L) | 470 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Length | 3.81 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 11.43 mm | |
Package Length | 17.78 mm | |
Package Style | Radial | |
Package Width | 17.78 mm | |
Rated Current-Max | 0.9 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLAT |
Alternate Parts for HM15-20470
This table gives cross-reference parts and alternative options found for HM15-20470. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM15-20470, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-11503 | General Purpose Inductor, 470uH, 1 Element, 6648, | Rhombus Industries Inc | HM15-20470 vs L-11503 |
RL-3745-470 | General Purpose Inductor, 470uH, 1 Element, 6967, ROHS COMPLIANT | Renco Electronics Inc | HM15-20470 vs RL-3745-470 |