There are no models available for this part yet.
Overview of HM12-1A69-150 by Standex-Meder Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1333A-C | Analog Devices | LTC2640-HM12 Demo Board - 12-B | |
DC1332B-C | Analog Devices | LTC2631A-HM12 Demo Board - 12- | |
LTC2630AHSC6-HM12#TRMPBF | Analog Devices | 1x 12-/10-/8-B R2R DACs w/ Int |
Price & Stock for HM12-1A69-150 by Standex-Meder Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
374-1206-ND
|
DigiKey | RELAY REED SPST 3A 12V Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
425 In Stock |
|
$54.7339 / $73.5500 | Buy Now | |
DISTI #
876-HM12-1A69-150
|
Mouser Electronics | Reed Relays Reed Relay, 1 Form A SPST-NO 12V HiV PCB RoHS: Compliant | 23 |
|
$66.5600 / $72.0000 | Buy Now | |
DISTI #
STXHM12-1A69-150
|
Heilind Electronics | REED RELAY, 1 FORM A, SPST-NO, 12V HIGH VOLTAGE PCB MOUNTING | Americas - 0 in Stock |
|
$37.0164 / $56.4500 | Buy Now | |
Onlinecomponents.com | Reed Relay, 1 Form A, SPST-NO, 12V High Voltage PCB Mounting RoHS: Compliant | 0 |
|
$46.4700 / $67.7400 | Buy Now | ||
DISTI #
HM12-1A69-150
|
TTI | Reed Relays Reed Relay, 1 Form A SPST-NO 12V HiV PCB RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$38.6700 / $49.7300 | Buy Now |
CAD Models for HM12-1A69-150 by Standex-Meder Electronics
Part Data Attributes for HM12-1A69-150 by Standex-Meder Electronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
STANDEX-MEDER ELECTRONICS
|
Package Description
|
ROHS AND REACH COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.49.00.50
|
Body Breadth
|
19 mm
|
Body Height
|
19.8 mm
|
Body Length or Diameter
|
68 mm
|
Coil Current(DC)-Max
|
0.08 A
|
Coil Operate Voltage(DC)
|
9 V
|
Coil Power
|
960 mW
|
Coil Release Voltage(DC)
|
1 V
|
Coil Resistance
|
150 Ω
|
Coil Voltage-Nom
|
12 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Rating R Load
|
3A@10000VAC
|
Contact Current(AC)-Max
|
3 A
|
Contact Current(DC)-Max
|
3 A
|
Contact (DC) Max Rating R Load
|
3A@10000VDC
|
Contact Resistance
|
150 mΩ
|
Contact Voltage(AC)-Max
|
10000 V
|
Contact Voltage(DC)-Max
|
10000 V
|
Contact/Output Supply Type
|
AC/DC
|
Input Switching Control Type
|
Random
|
Insulation Resistance
|
1000000000000 Ω
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Number of Terminals
|
5
|
Operate Time
|
3 ms
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Physical Dimension
|
68mm x 19mm x 19.8mm
|
Relay Action
|
MBB
|
Relay Form
|
1 FORM A
|
Relay Function
|
SPST
|
Relay Type
|
DRY REED RELAY
|
Release Time
|
1.5 ms
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Length
|
0.003200406400812802 inch
|
Termination Type
|
SOLDER
|
Related Parts for HM12-1A69-150
-
HM12-1A83-02Reed Relays
-
SSW-107-01-G-DHeaders and Edge Type Connectors
-
TAJC227K010RNJFixed Capacitors
-
RC0402JR-075K1LFixed Resistors
-
FQU17P06TUPower Field-Effect Transistors
-
BAS16HT1GRectifier Diodes
-
DNF18-187FIB-CTerminals and Terminal Blocks
-
HP4-AC100V-FPower/Signal Relays
-
CSNX25Other Analog ICs