Part Details for HM11-51803 by TT electronics / BI Technologies
Overview of HM11-51803 by TT electronics / BI Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for HM11-51803
HM11-51803 CAD Models
HM11-51803 Part Data Attributes
|
HM11-51803
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
HM11-51803
TT electronics / BI Technologies
1 ELEMENT, 5.5uH, GENERAL PURPOSE INDUCTOR
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | 3531 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3531 | |
Construction | Vertical Mount | |
Core Material | AMORPHOUS MAGNETIC | |
DC Resistance | 0.0084 Ω | |
Inductance-Nom (L) | 5.5 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 27 mm | |
Package Length | 8.9 mm | |
Package Style | Feed-Thru | |
Package Width | 7.8 mm | |
Packing Method | Box | |
Rated Current-Max | 10 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 25% |