Part Details for HM100K by Ohmite Mfg Co
Overview of HM100K by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for HM100K
HM100K CAD Models
HM100K Part Data Attributes
|
HM100K
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
HM100K
Ohmite Mfg Co
General Purpose Inductor, 0.1uH, 10%, 1 Element, Phenolic-Core
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | PHENOLIC | |
DC Resistance | 0.13 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.895 A | |
Self Resonance Frequency | 680 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 25 MHz | |
Tolerance | 10% |