Part Details for HM1-7641A5 by Intersil Corporation
Overview of HM1-7641A5 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM1-6516B/B | Rochester Electronics LLC | HM1-6516 - Standard SRAM, 2KX8, 200ns, CMOS | |
HM1-6504/B | Rochester Electronics LLC | HM1-6504 - Standard SRAM, 256X4, 300ns, CMOS |
Part Details for HM1-7641A5
HM1-7641A5 CAD Models
HM1-7641A5 Part Data Attributes
|
HM1-7641A5
Intersil Corporation
Buy Now
|
Compare Parts:
HM1-7641A5
Intersil Corporation
HM1-7641A5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP24,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-XDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 4096 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Terminals | 24 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512X8 | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.17 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for HM1-7641A5
This table gives cross-reference parts and alternative options found for HM1-7641A5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM1-7641A5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM3-7640AR5 | OTP ROM, 512X8, TTL, PDIP24, | Harris Semiconductor | HM1-7641A5 vs HM3-7640AR5 |
HM1-6641-5 | OTP ROM, 512X8, CMOS, CDIP24, | Harris Semiconductor | HM1-7641A5 vs HM1-6641-5 |
53S485JS883B | OTP ROM, 512X8, 55ns, TTL, CDIP24, | Monolithic Memories (RETIRED) | HM1-7641A5 vs 53S485JS883B |
53S485J883B | OTP ROM, 512X8, 55ns, TTL, CDIP24, | Monolithic Memories (RETIRED) | HM1-7641A5 vs 53S485J883B |
HM1-7641AR5 | OTP ROM, 512X8, TTL, CDIP24, | Harris Semiconductor | HM1-7641A5 vs HM1-7641AR5 |
HM6-7641A2 | OTP ROM, 512X8, 60ns, TTL, CDIP24, | Harris Semiconductor | HM1-7641A5 vs HM6-7641A2 |
HM1-7641A5 | OTP ROM, 512X8, 45ns, TTL, CDIP24, | Harris Semiconductor | HM1-7641A5 vs HM1-7641A5 |
HM3-7647R5 | OTP ROM, 512X8, 60ns, TTL, PDIP24, | Harris Semiconductor | HM1-7641A5 vs HM3-7647R5 |
HM6-7640-5 | OTP ROM, 512X8, 70ns, TTL, CDIP24, | Harris Semiconductor | HM1-7641A5 vs HM6-7640-5 |
HM6-6641-8 | OTP ROM, 512X8, CMOS, CDIP24, | Harris Semiconductor | HM1-7641A5 vs HM6-6641-8 |