Part Details for HM1-65642B-9 by Harris Semiconductor
Overview of HM1-65642B-9 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM1-6516B/B | Rochester Electronics LLC | HM1-6516 - Standard SRAM, 2KX8, 200ns, CMOS | |
HM1-6504/B | Rochester Electronics LLC | HM1-6504 - Standard SRAM, 256X4, 300ns, CMOS | |
HM1-65642B/883 | Renesas Electronics Corporation | 8kx8 Asynchronous CMOS Static RAM |
Part Details for HM1-65642B-9
HM1-65642B-9 CAD Models
HM1-65642B-9 Part Data Attributes
|
HM1-65642B-9
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HM1-65642B-9
Harris Semiconductor
Standard SRAM, 8KX8, 150ns, CMOS, CDIP28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
kg CO2e/kg | 12 | |
Average Weight (mg) | 6890.8 | |
CO2e (mg) | 82689.598 | |
Category CO2 Kg | 12 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
Access Time-Max | 150 ns | |
Additional Feature | CMOS/TTL COMPATIBLE INPUTS/OUTPUTS; DUAL CHIP ENABLE CONTROL | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.000075 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.048 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for HM1-65642B-9
This table gives cross-reference parts and alternative options found for HM1-65642B-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM1-65642B-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB8464A-15LLPF-X | Standard SRAM, 8KX8, 150ns, CMOS, PDSO28 | FUJITSU Limited | HM1-65642B-9 vs MB8464A-15LLPF-X |
MB8464A-15LLP-SK-X | IC,SRAM,8KX8,CMOS,DIP,28PIN,PLASTIC | FUJITSU Semiconductor Limited | HM1-65642B-9 vs MB8464A-15LLP-SK-X |
HM1-65642-9 | 8kx8 Asynchronous CMOS Static RAM; CERDIP28; Temp Range: -40° to 85°C | Intersil Corporation | HM1-65642B-9 vs HM1-65642-9 |
MB8464A-15LLP-X | Standard SRAM, 8KX8, 150ns, CMOS, PDIP28 | FUJITSU Limited | HM1-65642B-9 vs MB8464A-15LLP-X |
M38510/29205BXA | 8KX8 STANDARD SRAM, 150ns, CDIP28, 0.5 X 1.375 INCH HEIGHT, CERAMIC, DIP-28 | Intersil Corporation | HM1-65642B-9 vs M38510/29205BXA |
HM1-65642B-8 | IC,SRAM,8KX8,CMOS,DIP,28PIN,CERAMIC | Intersil Corporation | HM1-65642B-9 vs HM1-65642B-8 |
M38510/29205BXX | 8KX8 STANDARD SRAM, 150ns, CDIP28, 0.5 X 1.375 INCH HEIGHT, CERAMIC, DIP-28 | Texas Instruments | HM1-65642B-9 vs M38510/29205BXX |
JM38510/29205BXA | Standard SRAM, 8KX8, 150ns, CMOS, CDIP28 | Harris Semiconductor | HM1-65642B-9 vs JM38510/29205BXA |
HM1-65642B-8 | Standard SRAM, 8KX8, 150ns, CMOS, CDIP28 | Harris Semiconductor | HM1-65642B-9 vs HM1-65642B-8 |
M38510/29205BXA | Standard SRAM, 8KX8, 150ns, CMOS, CDIP28, 0.5 X 1.375 INCH HEIGHT, CERAMIC, DIP-28 | Harris Semiconductor | HM1-65642B-9 vs M38510/29205BXA |