Part Details for HM1-65642-9 by Intersil Corporation
Overview of HM1-65642-9 by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for HM1-65642-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | 4 |
|
$189.0000 | Buy Now |
Part Details for HM1-65642-9
HM1-65642-9 CAD Models
HM1-65642-9 Part Data Attributes
|
HM1-65642-9
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HM1-65642-9
Intersil Corporation
8kx8 Asynchronous CMOS Static RAM; CERDIP28; Temp Range: -40° to 85°C
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | CERDIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 150 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.92 mm | |
Standby Current-Max | 0.00015 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.048 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for HM1-65642-9
This table gives cross-reference parts and alternative options found for HM1-65642-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM1-65642-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/29205BXX | 8KX8 STANDARD SRAM, 150ns, CDIP28 | Intersil Corporation | HM1-65642-9 vs JM38510/29205BXX |
HM1-65642B-9 | Standard SRAM, 8KX8, 150ns, CMOS, CDIP28 | Harris Semiconductor | HM1-65642-9 vs HM1-65642B-9 |
MB8464A-15LLPF-X | Standard SRAM, 8KX8, 150ns, CMOS, PDSO28 | FUJITSU Limited | HM1-65642-9 vs MB8464A-15LLPF-X |
M38510/29205BXA | 8KX8 STANDARD SRAM, 150ns, CDIP28, 0.5 X 1.375 INCH HEIGHT, CERAMIC, DIP-28 | Intersil Corporation | HM1-65642-9 vs M38510/29205BXA |
HM1-65642B-8 | Standard SRAM, 8KX8, 150ns, CMOS, CDIP28 | Renesas Electronics Corporation | HM1-65642-9 vs HM1-65642B-8 |
HM1-65642B-8 | IC,SRAM,8KX8,CMOS,DIP,28PIN,CERAMIC | Intersil Corporation | HM1-65642-9 vs HM1-65642B-8 |
HM1-65642B-9 | 8KX8 STANDARD SRAM, 150ns, CDIP28 | Intersil Corporation | HM1-65642-9 vs HM1-65642B-9 |
MB8464A-15LLP | Standard SRAM, 8KX8, 150ns, CMOS, PDIP28 | FUJITSU Limited | HM1-65642-9 vs MB8464A-15LLP |
JM38510/29205BXX | 8KX8 STANDARD SRAM, 150ns, CDIP28 | Texas Instruments | HM1-65642-9 vs JM38510/29205BXX |
MB8464A-15LLP-X | Standard SRAM, 8KX8, 150ns, CMOS, PDIP28 | FUJITSU Limited | HM1-65642-9 vs MB8464A-15LLP-X |