Part Details for HM1-6518-5 by Rochester Electronics LLC
Overview of HM1-6518-5 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for HM1-6518-5
HM1-6518-5 CAD Models
HM1-6518-5 Part Data Attributes
|
HM1-6518-5
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
HM1-6518-5
Rochester Electronics LLC
Standard SRAM, 1KX1, 310ns, CMOS, CDIP18
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP-18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 310 ns | |
Additional Feature | TTL COMPATIBLE INPUT/OUTPUT; ON CHIP ADDRESS REGISTER; LOW POWER STANDBY | |
JESD-30 Code | R-GDIP-T18 | |
Memory Density | 1024 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX1 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for HM1-6518-5
This table gives cross-reference parts and alternative options found for HM1-6518-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM1-6518-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1-6518/883 | 1KX1 STANDARD SRAM, 250ns, CDIP18 | Intersil Corporation | HM1-6518-5 vs HM1-6518/883 |
HM1-6518B-9 | 1KX1 STANDARD SRAM, 180ns, CDIP18 | Intersil Corporation | HM1-6518-5 vs HM1-6518B-9 |
HM3-6518-9 | Standard SRAM, 1KX1, 250ns, CMOS, PDIP18 | Harris Semiconductor | HM1-6518-5 vs HM3-6518-9 |
HS1-6514RH | 1KX1 STANDARD SRAM, 235ns, CDIP18 | Intersil Corporation | HM1-6518-5 vs HS1-6514RH |
HM1-6518B/883 | Standard SRAM, 1KX1, 180ns, CMOS, CDIP18 | Harris Semiconductor | HM1-6518-5 vs HM1-6518B/883 |
HS1-6514RH | Standard SRAM, 1KX1, 235ns, CMOS, CDIP18 | Harris Semiconductor | HM1-6518-5 vs HS1-6514RH |
HM1-6518-8 | Standard SRAM, 1KX1, 250ns, CMOS, CDIP18 | Harris Semiconductor | HM1-6518-5 vs HM1-6518-8 |
X2201AD | Non-Volatile SRAM, 1KX1, 300ns, NMOS, CDIP18, HERMETIC SEALED, CERDIP-18 | Xicor Inc | HM1-6518-5 vs X2201AD |
HM3-6518-5 | Standard SRAM, 1KX1, 310ns, CMOS, PDIP18 | Rochester Electronics LLC | HM1-6518-5 vs HM3-6518-5 |
HM1-6518-5 | Standard SRAM, 1KX1, 310ns, CMOS, CDIP18 | Harris Semiconductor | HM1-6518-5 vs HM1-6518-5 |