Part Details for HM1-6516/883 by Intersil Corporation
Overview of HM1-6516/883 by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM1-6516B/B | Rochester Electronics LLC | HM1-6516 - Standard SRAM, 2KX8, 200ns, CMOS | |
HM1-6504/B | Rochester Electronics LLC | HM1-6504 - Standard SRAM, 256X4, 300ns, CMOS | |
HM1-6516-9 | Rochester Electronics LLC | Standard SRAM, 2KX8, 200ns, CMOS, CDIP24 |
Price & Stock for HM1-6516/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4 |
|
$88.1302 / $92.7686 | Buy Now |
Part Details for HM1-6516/883
HM1-6516/883 CAD Models
HM1-6516/883 Part Data Attributes
|
HM1-6516/883
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HM1-6516/883
Intersil Corporation
2KX8 STANDARD SRAM, 200ns, CDIP24, CERAMIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 200 ns | |
Additional Feature | TTL COMPATIBLE | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.72 mm | |
Standby Current-Max | 0.00005 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.014 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for HM1-6516/883
This table gives cross-reference parts and alternative options found for HM1-6516/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM1-6516/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1-6516-8 | 2KX8 STANDARD SRAM, 200ns, CDIP24 | Intersil Corporation | HM1-6516/883 vs HM1-6516-8 |
M38510/29102BJX | 2KX8 STANDARD SRAM, 210ns, DIP24, 1.290 X 0.610 INCH, 0.225 INCH HEIGHT, DIP-24 | Texas Instruments | HM1-6516/883 vs M38510/29102BJX |
JM38510/29102BJA | 2KX8 STANDARD SRAM, 200ns, CDIP24 | Intersil Corporation | HM1-6516/883 vs JM38510/29102BJA |
HM1-6516-8 | Standard SRAM, 2KX8, 200ns, CMOS, CDIP24 | Harris Semiconductor | HM1-6516/883 vs HM1-6516-8 |
8403601JA | Standard SRAM, 2KX8, 200ns, CMOS, CDIP24, CERAMIC, DIP-24 | Harris Semiconductor | HM1-6516/883 vs 8403601JA |
HM1-6516-9 | 2KX8 STANDARD SRAM, 200ns, CDIP24, CERAMIC, DIP-24 | Intersil Corporation | HM1-6516/883 vs HM1-6516-9 |
M38510/29102BJX | Standard SRAM, 2KX8, 210ns, CMOS, 1.290 X 0.610 INCH, 0.225 INCH HEIGHT, DIP-24 | Harris Semiconductor | HM1-6516/883 vs M38510/29102BJX |
HM1-6516-9 | Standard SRAM, 2KX8, 200ns, CMOS, CDIP24 | Harris Semiconductor | HM1-6516/883 vs HM1-6516-9 |