Part Details for HM1-6514B-8 by Harris Semiconductor
Overview of HM1-6514B-8 by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM1-6516B/B | Rochester Electronics LLC | HM1-6516 - Standard SRAM, 2KX8, 200ns, CMOS | |
HM1-6504/B | Rochester Electronics LLC | HM1-6504 - Standard SRAM, 256X4, 300ns, CMOS | |
R5F56514BDLJ#20 | Renesas Electronics Corporation | 32-bit Microcontrollers with RXv2 Core, Large-capacity RAM, and Enhanced Security, Connectivity and HMI Capabilities |
Price & Stock for HM1-6514B-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1K X 4 STANDARD SRAM, 220 ns, CDIP18 | 5 |
|
$19.5000 | Buy Now |
|
Quest Components | 1K X 4 STANDARD SRAM, 220 ns, CDIP18 | 4 |
|
$30.0000 | Buy Now |
Part Details for HM1-6514B-8
HM1-6514B-8 CAD Models
HM1-6514B-8 Part Data Attributes
|
HM1-6514B-8
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HM1-6514B-8
Harris Semiconductor
Standard SRAM, 1KX4, 220ns, CMOS, CDIP18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP18,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
kg CO2e/kg | 12 | |
Average Weight (mg) | 3725.85 | |
CO2e (mg) | 44710.201 | |
Category CO2 Kg | 12 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Access Time-Max | 220 ns | |
Additional Feature | TTL COMPATIBLE INPUT/OUTPUT; ON CHIP ADDRESS REGISTER; LOW POWER STANDBY | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T18 | |
JESD-609 Code | e0 | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Standby Current-Max | 0.000025 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.019 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for HM1-6514B-8
This table gives cross-reference parts and alternative options found for HM1-6514B-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM1-6514B-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1-6514B/883 | 1KX4 STANDARD SRAM, 220ns, CDIP18, CERAMIC, DIP-18 | Intersil Corporation | HM1-6514B-8 vs HM1-6514B/883 |
HM1-6514B-9 | 1KX4 STANDARD SRAM, 200ns, CDIP18 | Intersil Corporation | HM1-6514B-8 vs HM1-6514B-9 |
HM1-6514B-9 | Standard SRAM, 1KX4, 200ns, CMOS, CDIP18 | Rochester Electronics LLC | HM1-6514B-8 vs HM1-6514B-9 |
HM3-6514B-9 | 1KX4 STANDARD SRAM, 220ns, PDIP18, PLASTIC, DIP-18 | Intersil Corporation | HM1-6514B-8 vs HM3-6514B-9 |
HM1-6514B/883 | Standard SRAM, 1KX4, 220ns, CMOS, CDIP18 | Harris Semiconductor | HM1-6514B-8 vs HM1-6514B/883 |
HM3-6514B-9 | Standard SRAM, 1KX4, 200ns, CMOS, PDIP18 | Harris Semiconductor | HM1-6514B-8 vs HM3-6514B-9 |