Part Details for HM1-0104-5 by Harris Semiconductor
Overview of HM1-0104-5 by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Entertainment and Gaming
Price & Stock for HM1-0104-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 122 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
Buy Now |
Part Details for HM1-0104-5
HM1-0104-5 CAD Models
HM1-0104-5 Part Data Attributes
|
HM1-0104-5
Harris Semiconductor
Buy Now
|
Compare Parts:
HM1-0104-5
Harris Semiconductor
Rectifier Diode, 20V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Power Dissipation-Max | 0.45 W | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Recovery Time-Max | 0.1 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |