Part Details for HM0787-100 by LAIRD PLC
Overview of HM0787-100 by LAIRD PLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HM0787-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
240-2248-ND
|
DigiKey | FERRITE EMI DISC 20MM X 1.27MM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
4806 In Stock |
|
$0.2324 / $0.6300 | Buy Now |
DISTI #
000000000002586369
|
Sager | Ferrite Toroids / Ferrite Rings Ferrite Disk with adhesive Min Qty: 2500 | 0 |
|
$0.2180 / $0.2950 | Buy Now |