Part Details for HM065768BH-2 by Temic Semiconductors
Overview of HM065768BH-2 by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for HM065768BH-2
HM065768BH-2 CAD Models
HM065768BH-2 Part Data Attributes:
|
HM065768BH-2
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HM065768BH-2
Temic Semiconductors
Standard SRAM, 4KX4, 25ns, CMOS,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Access Time-Max | 25 ns | |
JESD-30 Code | X-XUUC-N20 | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for HM065768BH-2
This table gives cross-reference parts and alternative options found for HM065768BH-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM065768BH-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM065768BM-5:RD | Standard SRAM, 4KX4, 45ns, CMOS, | Temic Semiconductors | HM065768BH-2 vs HM065768BM-5:RD |
HM0-65768BM-6 | Standard SRAM, 4KX4, 45ns, CMOS | Matra MHS | HM065768BH-2 vs HM0-65768BM-6 |
HM065768BH-6:RD | Standard SRAM, 4KX4, 25ns, CMOS, | Temic Semiconductors | HM065768BH-2 vs HM065768BH-6:RD |
HM065768BH-5:R | Standard SRAM, 4KX4, 25ns, CMOS, | Temic Semiconductors | HM065768BH-2 vs HM065768BH-5:R |
HM065768BK-5:RD | Standard SRAM, 4KX4, 35ns, CMOS, | Temic Semiconductors | HM065768BH-2 vs HM065768BK-5:RD |
HM065768BH-2/883:R | Standard SRAM, 4KX4, 25ns, CMOS, | Temic Semiconductors | HM065768BH-2 vs HM065768BH-2/883:R |
HM065768BN-2DB | Standard SRAM, 4KX4, 55ns, CMOS, | Temic Semiconductors | HM065768BH-2 vs HM065768BN-2DB |
HM0-65768BM-5 | Standard SRAM, 4KX4, 45ns, CMOS | Matra MHS | HM065768BH-2 vs HM0-65768BM-5 |
HM065768BH-2/883:D | Standard SRAM, 4KX4, 25ns, CMOS, | Temic Semiconductors | HM065768BH-2 vs HM065768BH-2/883:D |
HM065768BN-2DB:D | Standard SRAM, 4KX4, 55ns, CMOS, | Temic Semiconductors | HM065768BH-2 vs HM065768BN-2DB:D |