Part Details for HM05-1A69-02 by Standex-Meder Electronics
Overview of HM05-1A69-02 by Standex-Meder Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for HM05-1A69-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
876-HM05-1A69-02
|
Mouser Electronics | Reed Relays high volt reed relay A-NO 50W 3V 5VDC RoHS: Compliant | 0 |
|
$57.3900 / $65.0400 | Order Now |
DISTI #
HM05-1A69-02
|
Relay Specialties | Reed Relay, Through Hole (THT)1A SPST-NO, 5 VDC3 Amp, < 10000 VDC SWT Voltage Min Qty: 1 | 0 |
|
RFQ |
Part Details for HM05-1A69-02
HM05-1A69-02 CAD Models
HM05-1A69-02 Part Data Attributes
|
HM05-1A69-02
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
HM05-1A69-02
Standex-Meder Electronics
Dry Reed Relay, SPST, Momentary, 0.167A (Coil), 5VDC (Coil), 833mW (Coil), 3A (Contact), 10000VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 19 mm | |
Body Height | 19.8 mm | |
Body Length or Diameter | 68 mm | |
Coil Current(DC)-Max | 0.167 A | |
Coil Operate Voltage(DC) | 3.8 V | |
Coil Power | 833 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 33 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 3A@10000VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@10000VDC | |
Contact Voltage(AC)-Max | 10000 V | |
Contact Voltage(DC)-Max | 10000 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 50000000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 3 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 68mm x 19mm x 19.8mm | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 1.5 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |