HM-H125B1-5CS1-TG30
3M Interconnect
Description: Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle,

Overview of HM-H125B1-5CS1-TG30 by 3M Interconnect

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
0805CS-101XGBC Coilcraft Inc General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP
0805CS-111XGBB Coilcraft Inc General Purpose Inductor, 0.11uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP
0805CS-120XGLB Coilcraft Inc General Purpose Inductor, 0.012uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT

Price & Stock for HM-H125B1-5CS1-TG30 by 3M Interconnect

Part # Manufacturer Description Stock Price Buy
DISTI # 517-HMH125B15CS1TG30
Mouser Electronics Hard Metric Connectors BLACK CONNCTR HEADER 5-RW HM 0
  • 100 $24.0800
$24.0800 Order Now

CAD Models for HM-H125B1-5CS1-TG30 by 3M Interconnect
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HM-H125B1-5CS1-TG30 by 3M Interconnect

HM-H125B1-5CS1-TG30
3M Interconnect
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
3M
Additional Feature
3M, METPAK
Board Mounting Option
PEG
Body Breadth
0.606 inch
Body Depth
0.528 inch
Body Length
1.963 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1050VAC V
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
4.8928 N
Insulation Resistance
10000000000 Ω
JESD-609 Code
e0
MIL Conformance
NO
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
5
Number of Rows Loaded
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Length
0.173 inch
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
125
UL Flammability Code
94V-0
Withdrawl Force-Min
.1946 N
Want to compare parts?
  1. HM-H125B1-5CS1-TG30
    3M Interconnect
    Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle,
    VS

Alternate Parts for HM-H125B1-5CS1-TG30

This table gives cross-reference parts and alternative options found for HM-H125B1-5CS1-TG30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM-H125B1-5CS1-TG30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74697-2681 Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle, Molex HM-H125B1-5CS1-TG30 vs 74697-2681
74696-2637 Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle, Molex HM-H125B1-5CS1-TG30 vs 74696-2637
74696-2584 Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle, Molex HM-H125B1-5CS1-TG30 vs 74696-2584
74696-2629 Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle, Molex HM-H125B1-5CS1-TG30 vs 74696-2629
74697-2648 Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle, Molex HM-H125B1-5CS1-TG30 vs 74697-2648
74696-2688 Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle, Molex HM-H125B1-5CS1-TG30 vs 74696-2688
74696-2548 Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle, Molex HM-H125B1-5CS1-TG30 vs 74696-2548
74697-2642 Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle Molex HM-H125B1-5CS1-TG30 vs 74697-2642
74696-2652 Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle, Molex HM-H125B1-5CS1-TG30 vs 74696-2652
HM-H125B1-5CS1-TR40B 125 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics HM-H125B1-5CS1-TG30 vs HM-H125B1-5CS1-TR40B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM-H125B1-5CS1-TG30 by 3M Interconnect.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM-H125B1-5CS1-TG30 by 3M Interconnect

Select Manufacturer
Which Manufacturer of HM-H125B1-5CS1-TG30 would you like to use for your alert(s)?
  • Please alert me when HM-H125B1-5CS1-TG30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HM-H125B1-5CS1-TG30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM-H125B1-5CS1-TG30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HM-H125B1-5CS1-TG30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM-H125B1-5CS1-TG30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM-H125B1-5CS1-TG30 by 3M Interconnect

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: