Part Details for HM-4201-RTCM1 by Microchip Technology Inc
Overview of HM-4201-RTCM1 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for HM-4201-RTCM1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HM-4201-RTCM1
|
Avnet Silica | DIL 8 / Hi-Temp Real Time Clock Module (Alt: HM-4201-RTCM1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for HM-4201-RTCM1
HM-4201-RTCM1 CAD Models
HM-4201-RTCM1 Part Data Attributes:
|
HM-4201-RTCM1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HM-4201-RTCM1
Microchip Technology Inc
Real Time Clock, Volatile, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | Y | |
JESD-30 Code | S-XDMA-P8 | |
Length | 12.7 mm | |
Number of Terminals | 8 | |
Number of Timers | ||
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Equivalence Code | MODULE,8LEAD,.47 | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Volatile | YES | |
Width | 12.7 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |