Datasheets
HLZ09006ZR5000JJ by:

Fixed Resistor, Wire Wound, 90W, 0.5ohm, 5% +/-Tol, 90ppm/Cel, Chassis Mount,

Part Details for HLZ09006ZR5000JJ by Vishay Intertechnologies

Overview of HLZ09006ZR5000JJ by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for HLZ09006ZR5000JJ

Part # Distributor Description Stock Price Buy
DISTI # HLZ09006ZR5000JJ
Avnet Americas Res Wirewound 0.5 Ohm 5% 90W ?90ppm/?C Ceramic Hi Temp Sil RDL Lug Bolt-On Skin Pack - Bulk (Alt: HLZ09006ZR5000JJ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $5.3314
$5.3314 Buy Now

Part Details for HLZ09006ZR5000JJ

HLZ09006ZR5000JJ CAD Models

HLZ09006ZR5000JJ Part Data Attributes

HLZ09006ZR5000JJ Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
HLZ09006ZR5000JJ Vishay Intertechnologies Fixed Resistor, Wire Wound, 90W, 0.5ohm, 5% +/-Tol, 90ppm/Cel, Chassis Mount,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown
Samacsys Manufacturer Vishay
JESD-609 Code e0
Manufacturer Series HLZ
Mounting Feature CHASSIS MOUNT
Number of Terminals 2
Operating Temperature-Max 350 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Packing Method BULK
Rated Power Dissipation (P) 90 W
Rated Temperature 25 °C
Resistance 0.5 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 90 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape LUG
Tolerance 5%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLZ09006ZR5000JJ by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLZ09006ZR5000JJ by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of HLZ09006ZR5000JJ would you like to use for your alert(s)?
  • Please alert me when HLZ09006ZR5000JJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HLZ09006ZR5000JJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLZ09006ZR5000JJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HLZ09006ZR5000JJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLZ09006ZR5000JJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLZ09006ZR5000JJ by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: