Part Details for HLW8S-2C7LF by Amphenol FCi
Overview of HLW8S-2C7LF by Amphenol FCi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HLW8S-2C7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, HLW-S series, 8 Position, Top Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal | |
HLW27S-2C7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, HLW-S series, 27 Position, Top Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal | |
HLW17R-2C7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, HLW-R series, 17 Position, Side Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal |
Price & Stock for HLW8S-2C7LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_06404901
|
Arrow Electronics | 1.00mm Flex Connectors, HLW-S series, 8 Position, Top Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2340 | Americas - 12559 |
|
$0.0537 / $0.0764 | Buy Now |
DISTI #
V36:1790_06404901
|
Arrow Electronics | 1.00mm Flex Connectors, HLW-S series, 8 Position, Top Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2410 | Americas - 4700 |
|
$0.0536 / $0.0780 | Buy Now |
DISTI #
BRGHLW8S-2C-7LF
|
Heilind Electronics | HLW8S-2C7LF-FFC/FPC CONNECTOR | Americas - 0 in Stock |
|
$0.0682 / $0.0705 | Buy Now |
DISTI #
51625501
|
Verical | 1.00mm Flex Connectors, HLW-S series, 8 Position, Top Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal RoHS: Compliant Min Qty: 750 Package Multiple: 250 Date Code: 1743 | Americas - 15452 |
|
$0.0753 / $0.1057 | Buy Now |
DISTI #
73482714
|
Verical | 1.00mm Flex Connectors, HLW-S series, 8 Position, Top Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal RoHS: Compliant Min Qty: 104 Package Multiple: 1 Date Code: 2340 | Americas - 12559 |
|
$0.0764 | Buy Now |
DISTI #
78814781
|
Verical | 1.00mm Flex Connectors, HLW-S series, 8 Position, Top Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal RoHS: Compliant Min Qty: 569 Package Multiple: 1 | Americas - 5250 |
|
$0.1100 | Buy Now |
DISTI #
78829227
|
Verical | 1.00mm Flex Connectors, HLW-S series, 8 Position, Top Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal RoHS: Compliant Min Qty: 114 Package Multiple: 1 Date Code: 2410 | Americas - 4700 |
|
$0.0536 / $0.0780 | Buy Now |
DISTI #
BRGHLW8S-2C-7LF
|
Interstate Connecting Components | HLW8S-2C7LF-FFC/FPC CONNECTOR | 0 |
|
$0.0682 / $0.0705 | Buy Now |
Part Details for HLW8S-2C7LF
HLW8S-2C7LF CAD Models
HLW8S-2C7LF Part Data Attributes
|
HLW8S-2C7LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HLW8S-2C7LF
Amphenol FCi
Card Edge Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.154 inch | |
Body Depth | 0.232 inch | |
Body Length | 0.417 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.0066 mm | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HLW8S-2C7LF
This table gives cross-reference parts and alternative options found for HLW8S-2C7LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLW8S-2C7LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HLW8S-2C7 | Amphenol Communications Solutions | Check for Price | FFC/FPC Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | HLW8S-2C7LF vs HLW8S-2C7 |
HLW8S-2C7LF | Amphenol Communications Solutions | Check for Price | 1.00mm Flex Connectors, HLW-S series, 8 Position, Top Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal | HLW8S-2C7LF vs HLW8S-2C7LF |