There are no models available for this part yet.
Overview of HLW4R-2A7LF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HLW4R-2A7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, HLW-R series, 4 Position, Side Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, No Kinked Terminal | |
HLW4R-2C7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, HLW-R series, 4 Position, Side Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal | |
HLW25S-2A7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, HLW-S series, 25 Position, Top Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, No Kinked Terminal |
Price & Stock for HLW4R-2A7LF by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94M7660
|
Newark | Hlw4R-2A7Lf-Hlwr/Tray Rohs Compliant: Yes |Amphenol Communications Solutions HLW4R-2A7LF RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0750 | Buy Now | |
DISTI #
609-HLW4R-2A7LF-ND
|
DigiKey | CONN FFC FPC TOP 4POS 1MM R/A Min Qty: 1 Lead time: 12 Weeks Container: Tray |
5597 In Stock |
|
$0.0746 / $0.1800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 6000 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$0.0530 | Buy Now | ||
Onlinecomponents.com | 1.00mm Flex Connectors - HLW-R series - 4 Position - Side Entry Non-ZIF Connector - 1mm (0.039inch) Pitch - No Kinked Terminal RoHS: Compliant | 0 |
|
$0.0548 / $0.0847 | Buy Now |
CAD Models for HLW4R-2A7LF by Amphenol Communications Solutions
Part Data Attributes for HLW4R-2A7LF by Amphenol Communications Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL ICC
|
Package Description
|
LEAD FREE
|
Pin Count
|
4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
STAGGERED CONFIGURATION
|
Connector Type
|
FFC/FPC CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Tin (Sn)
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.039 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
1 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
4
|
UL Flammability Code
|
94V-0
|
Alternate Parts for HLW4R-2A7LF
This table gives cross-reference parts and alternative options found for HLW4R-2A7LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLW4R-2A7LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLW4R-2A7 | Card Edge Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | HLW4R-2A7LF vs HLW4R-2A7 |