Part Details for HLW31R-6C7LF by Amphenol FCi
Results Overview of HLW31R-6C7LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HLW31R-6C7LF Information
HLW31R-6C7LF by Amphenol FCi is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for HLW31R-6C7LF
HLW31R-6C7LF CAD Models
HLW31R-6C7LF Part Data Attributes
|
HLW31R-6C7LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HLW31R-6C7LF
Amphenol FCi
Card Edge Connector, 31 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | POLARIZED | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 31 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HLW31R-6C7LF
This table gives cross-reference parts and alternative options found for HLW31R-6C7LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLW31R-6C7LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HLW31R-6C7LF | Amphenol Communications Solutions | Check for Price | FFC/FPC Connector, 31 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | HLW31R-6C7LF vs HLW31R-6C7LF |
HLW31R-6C7 | Amphenol Communications Solutions | Check for Price | FFC/FPC Connector, 31 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Solder Terminal, Black Insulator, | HLW31R-6C7LF vs HLW31R-6C7 |