Part Details for HLW30S-2A7HLF by Amphenol Communications Solutions
Overview of HLW30S-2A7HLF by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HLW30S-2A7HLF | Amphenol Communications Solutions | 1.00mm Flex Connectors, HLW-S series, 30 Position, Top Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal, Halogen free | |
HLW30S-2C7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, HLW-S series, 30 Position, Top Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal | |
HLW30S-2A7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, HLW-S series, 30 Position, Top Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, No Kinked Terminal |
Price & Stock for HLW30S-2A7HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T7197
|
Newark | Hlw30S-2A7Hlf-Hlws/Tray Rohs Compliant: Yes |Amphenol Communications Solutions HLW30S-2A7HLF RoHS: Compliant Min Qty: 6720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1940 | Buy Now |
DISTI #
HLW30S-2A7HLF-ND
|
DigiKey | CONN FFC FPC VERT 30POS 1MM PCB Min Qty: 6720 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.1613 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6720 Package Multiple: 1680 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$0.1381 | Buy Now |
|
Onlinecomponents.com | 1.00mm Flex Connectors - HLW-S series - 30 Position - Top Entry Non-ZIF Connector - 1mm (0.039inch) Pitch - Kinked Terminal - Halogen free RoHS: Compliant | 0 |
|
$0.1478 / $0.2154 | Buy Now |
Part Details for HLW30S-2A7HLF
HLW30S-2A7HLF CAD Models
HLW30S-2A7HLF Part Data Attributes
|
HLW30S-2A7HLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
HLW30S-2A7HLF
Amphenol Communications Solutions
1.00mm Flex Connectors, HLW-S series, 30 Position, Top Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal, Halogen free
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | HALOGEN FREE AND LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |