Part Details for HLW23R-2C7LF by Amphenol FCi
Overview of HLW23R-2C7LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HLW23R-2C7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, HLW-R series, 23 Position, Side Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal | |
HLW27S-2C7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, HLW-S series, 27 Position, Top Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal | |
HLW17R-2C7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, HLW-R series, 17 Position, Side Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal |
Price & Stock for HLW23R-2C7LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRGHLW23R-2C7LF
|
Heilind Electronics | HLW23R-2C7LF-HLWR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGHLW23R-2C7LF
|
Interstate Connecting Components | HLW23R-2C7LF-HLWR | 0 |
|
Buy Now |
Part Details for HLW23R-2C7LF
HLW23R-2C7LF CAD Models
HLW23R-2C7LF Part Data Attributes
|
HLW23R-2C7LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HLW23R-2C7LF
Amphenol FCi
Card Edge Connector, 23 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | POLARIZED | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 23 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HLW23R-2C7LF
This table gives cross-reference parts and alternative options found for HLW23R-2C7LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLW23R-2C7LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLW23R-2C7 | Card Edge Connector, 23 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Solder Terminal, Black Insulator | Amphenol FCi | HLW23R-2C7LF vs HLW23R-2C7 |