Part Details for HLW12A1Z40R00JF by Vishay Intertechnologies
Overview of HLW12A1Z40R00JF by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLW12A1Z40R00JF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HLW12A1Z40R00JF
|
Avnet Americas | Res Wirewound 40 Ohm 5% 12W ±30ppm/°C Ceramic Steatite AXL Thru-Hole Foam Pack - Bulk (Alt: HLW12A1Z40R00JF) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4896 | Buy Now |
Part Details for HLW12A1Z40R00JF
HLW12A1Z40R00JF CAD Models
HLW12A1Z40R00JF Part Data Attributes
|
HLW12A1Z40R00JF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HLW12A1Z40R00JF
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 12W, 40ohm, 5% +/-Tol, 30ppm/Cel, Chassis Mount; Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Manufacturer Series | HLW | |
Mounting Feature | CHASSIS MOUNT; THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 12 W | |
Rated Temperature | 25 °C | |
Resistance | 40 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | BINDING POST; LUG; WIRE | |
Tolerance | 5% |