Part Details for HLW11S-2A7HLF by Amphenol Corporation
Overview of HLW11S-2A7HLF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HLW11S-2A7HLF | Amphenol Communications Solutions | 1.00mm Flex Connectors, HLW-S series, 11 Position, Top Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal, Halogen free | |
HLW11S-2C7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, HLW-S series, 11 Position, Top Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal | |
HLW30R-2A7HLF | Amphenol Communications Solutions | 1.00mm Flex Connectors, HLW-R series, 30 Position, Side Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal, Halogen free |
Price & Stock for HLW11S-2A7HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HLW11S-2A7HLF
|
Avnet Americas | Conn FFC/FPC Connector SKT 11 POS 1mm Solder ST Thru-Hole Tray - Trays (Alt: HLW11S-2A7HLF) RoHS: Compliant Min Qty: 3990 Package Multiple: 3990 Container: Tray | 0 |
|
RFQ | |
DISTI #
649-HLW11S-2A7HLF
|
Mouser Electronics | FFC & FPC Connectors 1.00mm Flex Connectors, HLW-S series, 11 Position, Top Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal, Halogen free RoHS: Compliant | 0 |
|
Order Now |