There are no models available for this part yet.
Overview of HLW10S2C7LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HLW10S-2C7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, HLW-S series, 10 Position, Top Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal |
Price & Stock for HLW10S2C7LF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73475873
|
RS | HLW10S-2C7LF-HLWS | Amphenol FCI (Amphenol CS) HLW10S2C7LF Min Qty: 6615 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0800 | RFQ |