Part Details for HLW10R-2C7LF by Amphenol FCi
Overview of HLW10R-2C7LF by Amphenol FCi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLW10R-2C7LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06405078
|
Arrow Electronics | 1.00mm Flex Connectors, HLW-R series, 10 Position, Side Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2220 | Americas - 12314 |
|
$0.0354 / $0.0485 | Buy Now |
DISTI #
V79:2366_28323037
|
Arrow Electronics | 1.00mm Flex Connectors, HLW-R series, 10 Position, Side Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2127 | Americas - 8930 |
|
$0.0608 / $0.1392 | Buy Now |
DISTI #
V99:2348_06405078
|
Arrow Electronics | 1.00mm Flex Connectors, HLW-R series, 10 Position, Side Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1841 | Americas - 7645 |
|
$0.0795 / $0.0816 | Buy Now |
DISTI #
BRGHLW10R-2C7LF
|
Heilind Electronics | FFC/FPC CONN | Americas - 0 in Stock |
|
$0.0955 / $0.0987 | Buy Now |
DISTI #
BRGHLW10R-2C7LF
|
Interstate Connecting Components | FFC/FPC CONN | 0 |
|
$0.0955 / $0.0987 | Buy Now |
DISTI #
Amphenol FCI HLW10R-2C7LF
|
PEI Genesis | FLEX 1.0 HLW-R | 14684 |
|
Buy Now |
Part Details for HLW10R-2C7LF
HLW10R-2C7LF CAD Models
HLW10R-2C7LF Part Data Attributes:
|
HLW10R-2C7LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HLW10R-2C7LF
Amphenol FCi
Card Edge Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | POLARIZED | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |